| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-070-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 70 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-070-540-201 |
325-070-540-201
| Heilind Number: | EDA325-070-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-070-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 70 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a dual-row layout with a total of 70 positions, offering ample space for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .3 inches, it ensures precise alignment and secure attachment. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and fire resistance, making it ideal for a wide range of applications. Its copper alloy contact material and straight mount orientation further enhance reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is a high-quality solution for your connectivity needs. Explore its potential in our extensive range of PCB connectors.

