| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-072-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-072-520-208 |
325-072-520-208
| Heilind Number: | EDA325-072-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-072-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features two rows of high-quality copper alloy contacts, offering a total of 72 positions for seamless board-to-board connections. With a compact pitch of .1 inches and a spacing of .3 inches between rows, it ensures efficient signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability, even in harsh environments, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a reliable choice for a wide range of applications in the electronics industry.

