| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-072-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-072-520-209 |
325-072-520-209
| Heilind Number: | EDA325-072-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-072-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable contact and efficient power transmission. With a double-row design, it offers a total of 72 positions, each crafted with high-quality copper alloy for superior conductivity. The .1-inch pitch and .3-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component, guaranteeing seamless data transfer and power distribution.

