| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-072-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-072-540-201 |
325-072-540-201
| Heilind Number: | EDA325-072-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-072-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB applications. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Boasting two rows of contacts made from Copper Alloy, it facilitates efficient signal transfer. The .1-inch pitch and .3-inch row spacing accommodate precise connections, with a total of 72 positions available. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various environments. Trust in this essential component for your PCB assembly needs.

