| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-072-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 72 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-072-540-207 |
325-072-540-207
| Heilind Number: | EDA325-072-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-072-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 72 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a low amperage rating of 3A, it offers efficient power transmission without compromising on safety. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .3 inches, provide ample connectivity with 72 positions available. Its straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -65 to 125°C guarantees functionality in diverse settings. Upgrade your electronics with this essential connector, a must-have in any professional or DIY project.

