| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-074-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-074-520-201 |
325-074-520-201
| Heilind Number: | EDA325-074-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-074-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 74 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery with a 3A amperage rating. The .1-inch pitch and .3-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. Boasting 74 positions, this connector is perfect for a wide range of applications. Its robust construction can withstand extreme operating temperatures ranging from -65 to 125°C, making it ideal for industrial environments. Upgrade your PCB setup with this high-quality connector for seamless and efficient connectivity.

