| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-074-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-074-540-201 |
325-074-540-201
| Heilind Number: | EDA325-074-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-074-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage rating of 3A. Its dual-row design, consisting of 74 positions with a pitch of 0.1 inches, offers seamless integration for your electronic components. Crafted from robust copper alloy, the contacts guarantee optimal conductivity. With a mount orientation of straight and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.

