| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-074-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-074-540-207 |
325-074-540-207
| Heilind Number: | EDA325-074-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-074-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your PCB systems with our Card Edge Connector. Designed for seamless integration, this component features a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a dual-row configuration and 74 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient performance. A .1-inch pitch and .3-inch row spacing facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Trust in its 3A amperage capacity and straight mount orientation for dependable power transmission. Upgrade your PCB assembly with this essential component, guaranteeing robust and secure connections.

