| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-074-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-074-540-209 |
325-074-540-209
| Heilind Number: | EDA325-074-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-074-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless integration within PCB systems. Designed for optimal performance, this dual-row connector features 74 positions, ensuring ample connectivity options for your circuitry. Crafted from durable UL 94V-0 Diallyl Phthalate, it guarantees longevity and reliability even in harsh operating environments, withstanding temperatures ranging from -65 to 125 °C. The housing material also offers superior protection, while the copper alloy contacts ensure efficient signal transmission. With a pitch of .1 inches and row spacing of .3 inches, it provides precise alignment, essential for seamless data transfer. Whether for industrial or commercial applications, this green connector is a must-have for any project requiring secure board-to-board connections.

