| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-500-209 |
325-076-500-209
| Heilind Number: | EDA325-076-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of Copper Alloy contacts, it offers seamless power transmission at an amperage of 3 A. The .1-inch pitch and .3-inch row spacing accommodate 76 positions, allowing for versatile board-to-board connections. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and efficient circuitry integration.

