| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-520-201 |
325-076-520-201
| Heilind Number: | EDA325-076-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for precision and reliability, this connector features two rows of 76 contacts, each crafted from durable copper alloy for optimal conductivity. The housing is made of UL 94V-0 Diallyl Phthalate in a sleek green finish, ensuring both safety and visual appeal. With a pitch of .1 inch and row spacing of .3 inch, it offers seamless integration into your setup. Operating flawlessly in temperatures ranging from -65 to 125°C, it's built to withstand even the harshest environments. Upgrade your connectivity solutions with this high-performance connector.

