| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-520-207 |
325-076-520-207
| Heilind Number: | EDA325-076-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with our Card Edge Connector. Designed with precision and reliability in mind, this green connector is essential for seamless board-to-board connections. With a 3 A capacity, it ensures efficient power transmission while its UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .3 inches, it offers high performance in a compact form. Boasting 76 positions and a straight mount orientation, this connector facilitates easy installation and maintenance. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various industrial environments. Upgrade your PCB connections with this essential component.

