| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-520-208 |
325-076-520-208
| Heilind Number: | EDA325-076-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate and robust Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With two rows and a total of 76 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .3-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Trust in the green-colored connector to provide a secure and stable connection for your electronic components.

