| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-540-201 |
325-076-540-201
| Heilind Number: | EDA325-076-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. With a vibrant green hue, it not only adds a pop of color but also stands out for easy identification. Boasting a high amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .3 inch, it facilitates efficient data transfer. With 76 positions available, it offers ample connectivity options for your applications. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Elevate your PCB connections with this essential component.

