| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-076-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-076-540-207 |
325-076-540-207
| Heilind Number: | EDA325-076-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-076-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With 76 positions across 2 rows, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .1 inches and row spacing of .3 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, providing a stable and secure link between circuit boards. Upgrade your connectivity solutions with this essential component.

