| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-078-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-078-520-201 |
325-078-520-201
| Heilind Number: | EDA325-078-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-078-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 78 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, ensuring both performance and aesthetics. With a high amperage rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. The connector boasts 78 positions across two rows, with a pitch of .1 in and row spacing of .3 in, facilitating efficient signal transfer. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.

