| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-078-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-078-540-208 |
325-078-540-208
| Heilind Number: | EDA325-078-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-078-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 78 copper alloy contacts, it offers high-speed data transfer capabilities. The .1-inch pitch and .3-inch row spacing allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Trust in this connector for stable power delivery, with a 3A amperage rating. Its straight mount orientation simplifies installation, making it a convenient choice for your electronic projects.

