| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-078-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 78 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-078-540-209 |
325-078-540-209
| Heilind Number: | EDA325-078-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-078-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 78 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing for optimal safety and reliability. With two rows of 78 copper alloy contacts, it ensures seamless data transmission. The .1 inch pitch and .3 inch row spacing allow for easy integration into your circuit board. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various environments. Trust in our green-colored connector for efficient board-to-board connections.

