| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-500-201 |
325-080-500-201
| Heilind Number: | EDA325-080-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it adds a touch of visual appeal while delivering high performance. This connector features two rows of 80 positions, ensuring ample connectivity options for your circuitry. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, offering exceptional durability and fire resistance. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .3 inches, it facilitates easy installation on your PCB. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for various industrial environments. Whether for prototyping or production, this Card Edge Connector is a must-have for your electronics projects.

