| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-520-209 |
325-080-520-209
| Heilind Number: | EDA325-080-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector features two rows of 80 positions, ensuring reliable contact and efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .3 inches, making it suitable for compact designs. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -65 to 125 °C. With a contact material of Copper Alloy, it offers excellent conductivity and signal integrity. Whether for industrial, automotive, or aerospace use, this connector is a versatile solution that meets stringent quality standards. Upgrade your PCB assembly with our Card Edge Connector and experience seamless connectivity like never before.

