| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-540-201 |
325-080-540-201
| Heilind Number: | EDA325-080-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant Green hue, this essential component boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-performance Copper Alloy contacts, it facilitates seamless data transfer with a pitch of .1 inches and row spacing of .3 inches. Offering 80 positions in a straight mount orientation, it guarantees a secure and efficient connection. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is a reliable choice for various electronic applications. Elevate your connectivity solutions with this essential component.

