| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-540-207 |
325-080-540-207
| Heilind Number: | EDA325-080-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. Featuring dual rows and a total of 80 positions, it offers ample space for secure connections. The contact material, made from high-quality Copper Alloy, guarantees excellent conductivity. With a pitch and row spacing of .1 inch and .3 inch respectively, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C ensures reliable functionality in diverse environments. Elevate your electronic projects with this essential component.

