| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-540-208 |
325-080-540-208
| Heilind Number: | EDA325-080-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for secure and efficient board-to-board communication. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector guarantees reliable performance in a variety of environments, thanks to its wide operating temperature range of -65 to 125 °C. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration and optimal signal transfer. Boasting 80 positions and a row spacing of .3 inch, it accommodates multiple connections with ease. Its straight mount orientation ensures easy installation, making it perfect for a wide range of applications. Trust in the quality and durability of this connector for all your PCB assembly needs.

