| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-080-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 80 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-080-540-209 |
325-080-540-209
| Heilind Number: | EDA325-080-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-080-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 80 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a maximum amperage of 3 A, it ensures efficient power transmission in demanding applications. The dual-row design with 80 positions allows for versatile connection possibilities, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and a row spacing of .3 inch, it offers precise alignment on the board. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it suitable for a variety of environments. Trust in this connector for secure and stable board-to-board connections in your electronic projects.

