| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-082-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-082-500-201 |
325-082-500-201
| Heilind Number: | EDA325-082-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-082-500-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 82 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows of high-performance Copper Alloy contacts, it offers a secure and stable connection. The .1 inch pitch and .3 inch row spacing, along with 82 positions, allow for precise and efficient data transmission. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it's the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.

