| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-082-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-082-520-201 |
325-082-520-201
| Heilind Number: | EDA325-082-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-082-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 82 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, this two-row connector boasts 82 positions for optimal connectivity. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance in any environment, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment for seamless PCB connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Upgrade your systems with this essential component for enhanced functionality and durability.

