| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-084-520-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-084-520-209 |
325-084-520-209
| Heilind Number: | EDA325-084-520-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-084-520-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 84 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The connector boasts two rows of precision-machined contacts, each crafted from robust Copper Alloy for optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.3 inches, it offers secure and efficient board-to-board connections. Equipped with 84 positions and capable of handling up to 3A of current, it ensures reliable power transmission. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for various applications. Trust in this essential component for seamless and efficient circuitry.

