| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-084-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-084-540-207 |
325-084-540-207
| Heilind Number: | EDA325-084-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-084-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inch and two rows of 84 positions, it offers ample connectivity options for your PCB applications. The straight mount orientation and compact .3 inch row spacing make it ideal for space-constrained designs. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

