| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-084-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-084-540-208 |
325-084-540-208
| Heilind Number: | EDA325-084-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-084-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any setup. With its 84 positions spread across two rows and a pitch of .1 inches, it offers ample connectivity options for your circuitry. The contact material, made of durable Copper Alloy, guarantees secure and low-resistance connections. Its straight mount orientation and .3-inch row spacing make installation a breeze, while its operating temperature range of -65 to 125 °C ensures functionality in diverse environments. Trust in this connector for high-speed data transfer, power delivery of up to 3 A, and overall signal integrity in your electronic projects.

