| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-084-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-084-540-209 |
325-084-540-209
| Heilind Number: | EDA325-084-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-084-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Card Edge Connector, meticulously designed for seamless integration in electronic devices. Boasting a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality with a current rating of 3 A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring two rows of copper alloy contacts, it ensures reliable and efficient power transmission. With a compact pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for 84 positions. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees optimal performance in various environments. Elevate your electronic assemblies with this essential component.

