| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-086-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-086-520-207 |
325-086-520-207
| Heilind Number: | EDA325-086-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-086-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 86 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With a dual-row layout and 86 positions, it offers ample space for seamless integration. The copper alloy contacts and a pitch of .1 inch guarantee secure and stable connections. Suitable for a wide range of applications, this connector is a versatile solution for your PCB connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it ensures consistent performance even in challenging conditions. Upgrade your electronic assemblies with this high-quality Card Edge Connector for enhanced functionality and reliability.

