| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-088-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-088-520-201 |
325-088-520-201
| Heilind Number: | EDA325-088-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-088-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 88 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers precise and secure connections for up to 88 positions. Its straight mount orientation and compact design make it easy to install and save valuable space on your PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial environments. Upgrade your electronic assemblies with this essential component and experience seamless connectivity like never before.

