| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-088-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 88 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-088-540-201 |
325-088-540-201
| Heilind Number: | EDA325-088-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-088-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 88 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it not only stands out visually but also offers durability and reliability with a housing material of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 88 positions, it provides ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, ensures efficient signal transmission, while a pitch of .1 inches and row spacing of .3 inches allow for precise alignment. Operating flawlessly in a temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications, guaranteeing optimal performance even in challenging environments. Upgrade your PCB connections with this essential component.

