| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-090-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 90 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-090-540-201 |
325-090-540-201
| Heilind Number: | EDA325-090-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-090-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 90 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this vital component features a vibrant green hue and boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a robust amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .3 inches between rows, provide enhanced connectivity for up to 90 positions. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in this essential connector for optimal performance in your electronic projects.

