| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-092-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-092-520-201 |
325-092-520-201
| Heilind Number: | EDA325-092-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-092-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 92 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green hue and boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts offering a total of 92 positions, it facilitates efficient data transmission with a current rating of 3A. The compact .1-inch pitch and .3-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration into your setup. Operating flawlessly within a wide temperature range of -65 to 125 °C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.

