| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-092-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-092-520-207 |
325-092-520-207
| Heilind Number: | EDA325-092-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-092-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 92 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a double-row configuration and a total of 92 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The connector's compact design, with a pitch and row spacing of .1 in and .3 in respectively, allows for efficient PCB board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, perfect for demanding industrial environments.

