| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-092-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-092-540-207 |
325-092-540-207
| Heilind Number: | EDA325-092-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-092-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 92 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connection game with our top-of-the-line Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color and a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With two rows of high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .3-inch row spacing offer precise alignment, while the 92 positions accommodate a wide range of connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -65 to 125°C, making it ideal for various applications in electronics and beyond. Elevate your connectivity experience with this essential component.

