| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-092-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 92 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-092-540-209 |
325-092-540-209
| Heilind Number: | EDA325-092-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-092-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 92 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a double-row configuration and a total of 92 positions, it offers ample connectivity options for your PCB boards. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .3-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125 °C. Trust in its straight mount orientation for secure and stable installation, making it a valuable component in your electronic assembly projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

