| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-094-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 94 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-094-540-207 |
325-094-540-207
| Heilind Number: | EDA325-094-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-094-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 94 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and reliability in mind, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a contact material of high-performance Copper Alloy, it ensures optimal conductivity. Boasting two rows and ninety-four positions, it offers ample connectivity options for your electronic projects. The standard pitch of .1 inches and row spacing of .3 inches make for easy integration, while the straight mount orientation facilitates secure attachment. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments and deliver consistent performance. Upgrade your PCB assembly with this essential component for efficient and reliable data transmission.

