| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-096-500-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-096-500-208 |
325-096-500-208
| Heilind Number: | EDA325-096-500-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-096-500-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 96 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a dual-row layout, with 96 positions for versatile connections. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Copper alloy contacts provide excellent conductivity, while a pitch of .1 inch and row spacing of .3 inch allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is both efficient and resilient. Perfect for board-to-board connections, it guarantees secure and stable linking for your electronic components. Upgrade your connectivity solutions with this essential component.

