| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-096-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-096-520-207 |
325-096-520-207
| Heilind Number: | EDA325-096-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-096-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 96 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, it ensures reliable power transfer at an amperage of 3 A. The connector offers a high density of 96 positions across two rows, with a pitch of .1 inches for precise alignment. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications in the electronics industry. Trust in this essential component for efficient board-to-board connections.

