| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-096-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-096-540-208 |
325-096-540-208
| Heilind Number: | EDA325-096-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-096-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 96 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 96 positions, this connector ensures optimal signal transmission. Crafted from copper alloy, the contacts guarantee reliable conductivity, while a .1-inch pitch and .3-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for even the most demanding environments. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.

