| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-096-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-096-540-209 |
325-096-540-209
| Heilind Number: | EDA325-096-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-096-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 96 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With a double-row configuration and a total of 96 positions, it ensures secure and reliable connections. The contact material, made of high-quality Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .3 inch, it offers precise alignment on your circuit board. Perfect for board-to-board connections, this connector has a straight mount orientation. It operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for various environments. Upgrade your PCB assembly with this essential component.

