| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-098-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-098-520-201 |
325-098-520-201
| Heilind Number: | EDA325-098-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-098-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 98 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a 2-row configuration and 98 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .3 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this high-performance Card Edge Connector.

