| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-098-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-098-540-201 |
325-098-540-201
| Heilind Number: | EDA325-098-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-098-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 98 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your connection game with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. Offering a pitch of .1 in and a row spacing of .3 in, it accommodates up to 98 positions for versatile connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.

