| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-098-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-098-540-207 |
325-098-540-207
| Heilind Number: | EDA325-098-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-098-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 98 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Our Card Edge Connector is a vital component for seamless board-to-board PCB connections. With a vibrant green color, it stands out visually while offering high-performance functionality. Engineered for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contacts crafted from Copper Alloy, ensuring reliable power transmission. With two rows and a total of 98 positions, it facilitates efficient data transfer with a pitch of .1 inches and row spacing of .3 inches. Its straight mount orientation is ideal for streamlined installation. Operating smoothly in temperatures ranging from -65 to 125 °C, it guarantees consistent performance in various environments. Trust in this connector for secure and efficient connectivity in your electronic projects.

