| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-098-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 98 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-098-540-209 |
325-098-540-209
| Heilind Number: | EDA325-098-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-098-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 98 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for precision and durability, this green connector features a dual-row layout with 98 positions, ideal for secure PCB-to-board mating. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers exceptional safety and performance, even in extreme temperatures ranging from -65 to 125°C. Its 0.1-inch pitch and 0.3-inch row spacing provide efficient signal transfer, while the straight mount orientation simplifies installation. Trust in this high-quality connector for seamless integration in your electronic projects.

