| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-100-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 100 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-100-520-207 |
325-100-520-207
| Heilind Number: | EDA325-100-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-100-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 100 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Featuring a vibrant green hue, this connector stands out visually while offering exceptional performance. With a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power transmission. Boasting two rows of copper alloy contacts, each with a .1-inch pitch and .3-inch row spacing, it facilitates precise and secure connections. With a total of 100 positions, it accommodates complex PCB layouts with ease. Designed for straight mount orientation, it simplifies installation, while its wide operating temperature range of -65 to 125 °C guarantees reliable functionality even in harsh environments. Upgrade your connectivity infrastructure with this essential component.

