| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-100-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 100 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-100-540-209 |
325-100-540-209
| Heilind Number: | EDA325-100-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-100-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 100 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connections with our Card Edge Connector, a high-performance solution designed for seamless board-to-board applications. With dual rows and an impressive 100 positions, this connector offers optimal connectivity for your electronic devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable performance even in challenging environments. The .1 inch pitch and .3 inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality and precision engineering to enhance the connectivity of your electronic systems.

