| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-102-500-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 102 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-102-500-209 |
325-102-500-209
| Heilind Number: | EDA325-102-500-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-102-500-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 102 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a two-row layout with a total of 102 positions, ensuring efficient and reliable signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting performance, even in harsh operating conditions. With a pitch of .1 inches and row spacing of .3 inches, you can easily connect your boards with precision. The green color adds a touch of visual distinction, while the straight mount orientation facilitates straightforward installation. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.

